0985 YM57530 500/2M, Ethernet Cables / Networking Cables EtherNet/IP, double-ended cord set, RJ45 male to RJ45 male, 4-pin, 24 AWG TPE cable
![Фото 1/2 0985 YM57530 500/2M, Ethernet Cables / Networking Cables EtherNet/IP, double-ended cord set, RJ45 male to RJ45 male, 4-pin, 24 AWG TPE cable](https://static.chipdip.ru/lib/071/DOC027071783.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/359/DOC007359403.jpg)
5 шт., срок 4-7 недель
14 060 руб.
1 шт.
на сумму 14 060 руб.
Плати частями
от 3 515 руб. × 4 платежа
от 3 515 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
I/O Systems ConnectorsLumberg Automation I/O Systems Connectors feature a range of products, including passive distribution boxes, fieldbus and modular I/O systems, and high-performance fieldbus-independent modules. Lumberg Automation I/O Systems Connectors are well-suited for a broad variety of solutions to meet individual application needs.
Технические параметры
Длинна Кабеля - Метрическая | 2 m | |
Brand: | Lumberg Automation | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | RJ45 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | RJ45 | |
Current Rating: | 1.5 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Male | |
Housing Material: | Polycarbonate(PC) | |
IP Rating: | IP20 | |
Jacket Color: | Blue(Teal) | |
Jacket Material: | Thermoplastic Elastomer(TPE) | |
Manufacturer: | Lumberg Automation | |
Part # Aliases: | 900004165 | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Shielding: | Shielded | |
Subcategory: | Cable Assemblies | |
Type: | Cat 5e | |
USOC Codes: | RJ45 | |
Voltage Rating: | 30 VAC, 42 VDC | |
Wire Gauge - AWG: | 24 AWG | |
Cable Type | Round Cable | |
Color | Blue | |
Connector Type | Plug to Plug | |
ECCN | EAR99 | |
Features | Molded Plugs | |
HTSUS | 8544.42.2000 | |
Length | 6.56' (2.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Shielded | |
Style | Cat5e |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.