C601106007, Ethernet Cables / Networking Cables 24AWG 4PR SOLID CAT6 7 FEET BLUE

C601106007, Ethernet Cables / Networking Cables 24AWG 4PR SOLID CAT6 7 FEET BLUE
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
4 530 руб.
1 шт. на сумму 4 530 руб.
Плати частями
от 1 134 руб. × 4 платежа
Номенклатурный номер: 8004893629
Артикул: C601106007
Бренд: Belden

Описание

Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
Bonded-Pair Modular Cords Belden Wire & Cable Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations which experience frequent handling stresses. The 10GX, CAT6+, and CAT5E series of Bonded-Pair Modular Cords are all made with Belden"s robust design. The individually insulated conductors are bound together along their longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.

Технические параметры

Brand: Belden Wire & Cable
Cable Length: 7 ft
Connector End A Pin Count: 8 Position
Connector End A: RJ45
Connector End B Pin Count: 8 Position
Connector End B: RJ45
Current Rating: 1.5 A
Description/Function: Cat 6 Plus Modular Cable Assembly
Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Blue
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Belden Wire & Cable
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Type: Cat 6
Wire Gauge - AWG: 24 AWG
Вес, г 453.6

Техническая документация

Datasheet
pdf, 107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.