RSRK 50-877/8M, Sensor Cables / Actuator Cables Mini 7/8 inch double-ended cordsets, male straight with external threads to female straight
![Фото 1/2 RSRK 50-877/8M, Sensor Cables / Actuator Cables Mini 7/8 inch double-ended cordsets, male straight with external threads to female straight](https://static.chipdip.ru/lib/558/DOC006558635.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/298/DOC007298754.jpg)
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 920 руб.
1 шт.
на сумму 34 920 руб.
Плати частями
от 8 730 руб. × 4 платежа
от 8 730 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Power ConnectorsLumberg Automation Power Connectors offer a broad, practical selection to fulfill individual application needs. Lumberg Automation Power Connectors are available in a wide range of options for diversity, including designs with specific standards and high-voltage versions.
Технические параметры
Длинна Кабеля - Метрическая | 8 m | |
Brand: | Lumberg Automation | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | 7/8 in | |
Connector End B Pin Count: | 5 Position | |
Connector End B: | 7/8 in | |
Current Rating: | 8 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
Jacket Color: | Yellow | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Lumberg Automation | |
Part # Aliases: | 500003329 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 600 V | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | 7/8 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | Keyed | |
2nd Connector Shell Size - Insert | 7/8 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Cable Type | Round | |
Color | Yellow | |
ECCN | EAR99 | |
HTSUS | 8544.42.2000 | |
Ingress Protection | IP68 - Dust Tight, Waterproof, Nema 6P | |
Length | 26.2' (8.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.