RST 4-RKWT 4-633/1M, Sensor Cables / Actuator Cables M12 Micro actuator/sensor cordset, double-ended, 4-poles, male straight to female right
![Фото 1/2 RST 4-RKWT 4-633/1M, Sensor Cables / Actuator Cables M12 Micro actuator/sensor cordset, double-ended, 4-poles, male straight to female right](https://static.chipdip.ru/lib/709/DOC029709106.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/297/DOC007297375.jpg)
3 шт., срок 4-7 недель
8 510 руб.
1 шт.
на сумму 8 510 руб.
Плати частями
от 2 129 руб. × 4 платежа
от 2 129 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Sensor/Actuator ConnectorsLumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.
Технические параметры
Длинна Кабеля - Метрическая | 1 m | |
Brand: | Lumberg Automation | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M12 | |
Current Rating: | 4 A | |
Description/Function: | Straight to Right Angle | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
Jacket Color: | Yellow | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Lumberg Automation | |
Part # Aliases: | 600001935 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 250 V | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | Keyed | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug, Right Angle | |
Assembly Configuration | Standard | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Yellow | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof; Nema 6 | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Series | RST -> | |
Shielding | Unshielded | |
Usage | Industrial Environments |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.