MC8, Standard Circular Connector CBL SHELL NEUTRICON BLACK MATING-NEEDS

MC8, Standard Circular Connector CBL SHELL NEUTRICON BLACK MATING-NEEDS
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 4-7 недель
920 руб.
от 10 шт.850 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004894806
Артикул: MC8
Бренд: Neutrik

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Серия neutriCON
Тип соединения push-pull
Тип контактов Pin(Male)
Материал корпуса Metal
Brand: Neutrik
Color: Black
Diameter: 17 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Style: Receptacle
Subcategory: Circular Connectors
Вес, г 22.22

Техническая документация

Datasheet
pdf, 6793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.