RP8, Standard Circular Connector RECEPTACLE HOUSING NEUTRICON BLACK
![RP8, Standard Circular Connector RECEPTACLE HOUSING NEUTRICON BLACK](https://static.chipdip.ru/lib/759/DOC029759162.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
334 шт., срок 4-7 недель
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Industrial SolutionsNeutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.
Технические параметры
Серия | neutriCON |
Тип соединения | push-pull |
Тип контактов | Socket(Female) |
Материал корпуса | Metal |
Brand: | Neutrik |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Neutrik |
Number of Positions: | 8 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Housings |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Tradename: | neutriCON |
Вес, г | 11.98 |
Техническая документация
Datasheet RP8
pdf, 522 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем