RP8-NI, Standard Circular Connector RECEPTACLE HOUSING NEUTRICON NICKEL

RP8-NI, Standard Circular Connector RECEPTACLE HOUSING NEUTRICON NICKEL
Изображения служат только для ознакомления,
см. техническую документацию
254 шт., срок 4-7 недель
980 руб.
от 100 шт.700 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004895507
Артикул: RP8-NI
Бренд: Neutrik

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Серия neutriCON
Тип соединения push-pull
Способ монтажа Panel
Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Housings
Shell Plating: Nickel
Subcategory: Circular Connectors
Tradename: neutriCON
Вес, г 12.11

Техническая документация

Datasheet RP8
pdf, 522 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.