100P160-15-4-J-WR5-15

100P160-15-4-J-WR5-15
Изображения служат только для ознакомления,
см. техническую документацию
28 140 руб.
1 шт. на сумму 28 140 руб.
Плати частями
от 7 035 руб. × 4 платежа
Номенклатурный номер: 8004895754
Бренд: TE Connectivity

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
100P160 Receptacle Protection Caps

TE Connectivity's (TE) Polamco 100P160 Circular Connector Receptacle Protection Caps offer rugged and reliable protection for circular connectors. TE Connectivity / Polamco 100P160 Protection Caps are designed to be used with MIL-DTL-38999 Series III receptacles and are machined from solid metal for reliable strength and performance. This TE Connectivity / Polamco series is compatible with Mil-Spec performance and dimensions with a wide choice of lanyard options.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
MIL Type: MIL-DTL-38999 III
Part # Aliases: EJ3087-000
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Protection Caps
Series: 100P160
Subcategory: Circular Connectors
Type: Receptacle Caps
Вес, г 32

Техническая документация

Datasheet
pdf, 643 КБ