1010-007-0806, Automotive Connectors SEAL, INTF, 8P, RED-ORG, STD, DT

1010-007-0806, Automotive Connectors SEAL, INTF, 8P, RED-ORG, STD, DT
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.130 руб.
от 100 шт.94 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004895758
Артикул: 1010-007-0806
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Harsh Environment Products TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.

Технические параметры

Accessory Type: Seal
Brand: TE Connectivity/DEUTSCH
Color: Red(Red-Orange)
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Silicone Rubber
Number of Positions: 8 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Вес, г 4

Техническая документация

Datasheet 1010-007-0806
pdf, 117 КБ