1011-047-0605, Automotive Connectors SEAL RET, 6P, GRY, DTM

1011-047-0605, Automotive Connectors SEAL RET, 6P, GRY, DTM
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.330 руб.
от 100 шт.274 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004895770
Артикул: 1011-047-0605
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
DTM Connectors TE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed.

Технические параметры

Accessory Type: Retainer Sleeve
Brand: TE Connectivity/DEUTSCH
Color: Gray
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Plastic
Number of Positions: 6 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Вес, г 2

Техническая документация

Datasheet 1011-047-0605
pdf, 70 КБ