1011-257-0205, Automotive Connectors DT BACKSHELL 180 2way recpt, DT04-2P

Фото 1/2 1011-257-0205, Automotive Connectors DT BACKSHELL 180 2way recpt, DT04-2P
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.320 руб.
от 100 шт.269 руб.
от 500 шт.207.54 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004895794
Артикул: 1011-257-0205
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Accessory Type: Backshell
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Material: Plastic
Number of Positions: 2 Position
Part # Aliases: ZPF000000000131540
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: DT
Subcategory: Automotive Connectors
Tradename: DT
Series DT
Type Backshell
Вес, г 6

Техническая документация

Datasheet
pdf, 952 КБ
Datasheet 1011-245-0805
pdf, 1770 КБ