102692-5, Board to Board & Mezzanine Connectors 60 2 PC HDR DR SHRD

102692-5, Board to Board & Mezzanine Connectors 60 2 PC HDR DR SHRD
Изображения служат только для ознакомления,
см. техническую документацию
4 290 руб.
от 10 шт.3 610 руб.
от 20 шт.2 870 руб.
от 100 шт.2 655 руб.
1 шт. на сумму 4 290 руб.
Плати частями
от 1 074 руб. × 4 платежа
Номенклатурный номер: 8004895923
Артикул: 102692-5
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 24
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 11

Техническая документация

Datasheet
pdf, 210 КБ