1028-011-0605, Automotive Connectors BKSHL, 6P, BLK, PLG, ST, NW 10/13

1028-011-0605, Automotive Connectors BKSHL, 6P, BLK, PLG, ST, NW 10/13
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.480 руб.
от 100 шт.405 руб.
от 500 шт.349.90 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004895936
Артикул: 1028-011-0605
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Серия DTM
Accessory Type: Backshell
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Plastic
Number of Positions: 6 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: DT
Accessory Type Backshell
Brand TE Connectivity/DEUTSCH
Color Black
Factory Pack Quantity 100
Manufacturer TE Connectivity
Material Plastic
Number of Positions 6 Position
Product Accessories
Product Category Automotive Connectors
RoHS Details
Series DTM
Tradename DT
Вес, г 6.23

Техническая документация

Datasheet 1028-011-0605
pdf, 175 КБ
Документация
pdf, 174 КБ