1-102241-0, Headers & Wire Housings 12P MOD IV HOUSING

Фото 1/2 1-102241-0, Headers & Wire Housings 12P MOD IV HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.480 руб.
от 100 шт.410 руб.
от 500 шт.280.82 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004896424
Артикул: 1-102241-0
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Compliance: UL, CSA
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Black
Housing Material: Nylon
Latching Type: Detent Latching
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Receptacle Housings
Voltage Rating: 250 VAC
Для Использования с AMPMODU IV/V Series Contacts
Линейка Продукции AMPMODU IV/V
Тип Электрического Разъема Гнездо
Шаг Контактов 2.54мм
Вес, г 2

Техническая документация

Datasheet
pdf, 182 КБ