1-103169-0, Headers & Wire Housings ACTION PIN VERT 24P dual .150 end

1-103169-0, Headers & Wire Housings ACTION PIN VERT 24P dual .150 end
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 10 шт.1 920 руб.
от 25 шт.1 830 руб.
от 512 шт.1 468.48 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
Номенклатурный номер: 8004896474
Артикул: 1-103169-0
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 128
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Latching Type: Detent Windows
Manufacturer: TE Connectivity
Mating Post Length: 8.08 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Shrouded
Вес, г 3

Техническая документация

Datasheet
pdf, 203 КБ