1-104482-8, Headers & Wire Housings CONN HOUSING 40 POS NON-POLARIZED

1-104482-8, Headers & Wire Housings CONN HOUSING 40 POS NON-POLARIZED
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.390 руб.
от 100 шт.311 руб.
от 500 шт.280.81 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004896568
Артикул: 1-104482-8
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU IV & V Connectors
TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Type: Socket
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: AMPMODU
Type: Receptacle Housings
Voltage Rating: 300 VAC
Вес, г 2.75

Техническая документация

Datasheet
pdf, 106 КБ