1106439-1, Heavy Duty Power Connectors HA.16.STO.1.M20.G

1106439-1, Heavy Duty Power Connectors HA.16.STO.1.M20.G
Изображения служат только для ознакомления,
см. техническую документацию
10 170 руб.
от 10 шт.7 610 руб.
от 25 шт.6 580 руб.
от 50 шт.6 200.24 руб.
1 шт. на сумму 10 170 руб.
Плати частями
от 2 544 руб. × 4 платежа
Номенклатурный номер: 8004896584
Артикул: 1106439-1
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HTS Connectors & Accessories
TE Connectivity's (TE) HTS Connectors and Accessories are designed for reliable performance under the most demanding operating and harsh environmental conditions, including railway and industrial applications. These connectors utilize a blind-mating thermoplastic connector system that accepts standard HMN-modules for data, signal, and power. Each connector is designated by four components: base, hood, and male and female modular inserts. The most popular housing shell sizes are 1, 3, 4, 5, 6, and 8. TE HTS Connectors and Accessories are modular systems that offer power and signal transmission in one connector.

Технические параметры

Brand: TE Connectivity
Cable Entry Angle: Top
Factory Pack Quantity: Factory Pack Quantity: 5
Housing / Hood Size: 5
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Series: HDC
Subcategory: Power Connectors
Thread Size: M20
Tradename: HTS
Вес, г 110

Техническая документация

Datasheet
pdf, 180 КБ