1-1102105-2, Heavy Duty Power Connectors HOUSING SIZE 1 HA.3

Фото 1/3 1-1102105-2, Heavy Duty Power Connectors HOUSING SIZE 1 HA.3
Изображения служат только для ознакомления,
см. техническую документацию
6 130 руб.
от 10 шт.4 730 руб.
от 20 шт.4 600 руб.
от 50 шт.4 266.47 руб.
1 шт. на сумму 6 130 руб.
Плати частями
от 1 534 руб. × 4 платежа
Номенклатурный номер: 8004896605
Артикул: 1-1102105-2
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HTS Connectors & Accessories
TE Connectivity's (TE) HTS Connectors and Accessories are designed for reliable performance under the most demanding operating and harsh environmental conditions, including railway and industrial applications. These connectors utilize a blind-mating thermoplastic connector system that accepts standard HMN-modules for data, signal, and power. Each connector is designated by four components: base, hood, and male and female modular inserts. The most popular housing shell sizes are 1, 3, 4, 5, 6, and 8. TE HTS Connectors and Accessories are modular systems that offer power and signal transmission in one connector.

Технические параметры

Brand: TE Connectivity
Cable Entry Angle: Bottom
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Size 1 Inserts
Housing / Hood Size: 1
Housing Material: Zinc
IP Rating: IP65
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Panel
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: HDC
Subcategory: Power Connectors
Tradename: HTS
Для Использования с Housing Bottom Entry Assembly
Линейка Продукции HA.3
Материал Корпуса Соединителя Zinc Diecast Body
Тип Закрывающего Механизма 1 Рычаг
Тип разъема для тяжелых условий эксплуатации Основа, сквозной монтаж с гайкой, ввод снизу
Вес, г 32

Техническая документация

C 1102105 A8
pdf, 44 КБ
Datasheet
pdf, 10349 КБ
Datasheet
pdf, 136 КБ
ENG CAT 1308993 0102 3
pdf, 35 КБ
ENG CAT 1308998 0204 047
pdf, 32 КБ
Чертеж
pdf, 134 КБ