111451-3, Headers & Wire Housings 100X100 LATCH UNIV

111451-3, Headers & Wire Housings 100X100 LATCH UNIV
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.230 руб.
от 100 шт.181 руб.
от 500 шт.160.02 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004896723
Артикул: 111451-3
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMP-LATCH Ribbon Cable Connectors TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including.050 (1.27), .039 (1.00), and.025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: 20000
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Subcategory: Headers & Wire Housings
Type: Strain Relief
Вес, г 0.4

Техническая документация

Datasheet
pdf, 28 КБ