1-1241050-2, Headers & Wire Housings 2x12 POS HDR SMT

1-1241050-2, Headers & Wire Housings 2x12 POS HDR SMT
Изображения служат только для ознакомления,
см. техническую документацию
2 610 руб.
от 10 шт.2 240 руб.
от 25 шт.1 970 руб.
от 100 шт.1 738.36 руб.
1 шт. на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
Номенклатурный номер: 8004896759
Артикул: 1-1241050-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Material: Polycyclohexylenedimethylene Terephthalate(PCT)
Manufacturer: TE Connectivity
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: AMPMODU
Type: Breakaway
Вес, г 2.34

Техническая документация

Datasheet
pdf, 397 КБ