1-1393560-8, D-Sub Tools & Hardware V42254A 122V 1=SUB

Фото 1/2 1-1393560-8, D-Sub Tools & Hardware V42254A 122V 1=SUB
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 420 руб.
от 25 шт.1 300 руб.
1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8004896882
Артикул: 1-1393560-8
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: D-Sub Connectors
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
REACH - SVHC: Details
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Type: Jack Screw
Accessory Type Screw Lock
For Use With D-Sub Connector
Gender Female
Series V42254
Вес, г 2.67

Техническая документация

Datasheet
pdf, 89 КБ
Datasheet 1-1393560-8
pdf, 69 КБ
Datasheet 1-1393560-8
pdf, 26 КБ