1-1418469-1

Фото 1/5 1-1418469-1
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 2 шт.530 руб.
от 5 шт.439 руб.
от 9 шт.406.98 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002024428
Бренд: TE Connectivity

Описание

Электроэлемент
Описание Разъем: automotive, вилка, "мама", PIN: 6, контакты MCP 1.5K Характеристики
Категория Разъем

Технические параметры

Application Wire-to-Wire
Brand TE Connectivity/AMP
Color Black
Factory Pack Quantity 400
Flammability Rating UL 94V-0
Gender Socket(Female)
Height 31.25 mm
Housing Material Polybutylene Terephthalate(PBT)
Ingress Protection IP67
Length 43 mm
Locking Mechanism On the terminal
Manufacturer TE Connectivity
Mounting Angle Other
Mounting Method No
Mounting Style Wire
Number of Positions 6 Position
Number of Rows 2 Row
Operating Temperature Range -40 C to 140 C
Packaging Bulk
Pitch 4 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Row Spacing 9 mm
Termination Style Crimp
Type Receptacle Housing
Voltage Rating 42 VDC
Width 25.7 mm
Application: Wire to Wire
Brand: TE Connectivity/AMP
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Ingress Protection: IP67
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 9 mm
Series: Heavy Duty Sealed Connector
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Receptacle Housing
Voltage Rating: 42 VDC
Colour Black
Mounting Type Cable Mount
Number of Contacts 6
Series HDSCS
Вес, г 19.64

Техническая документация

Datasheet
pdf, 461 КБ
Datasheet
pdf, 271 КБ
Datasheet 1394133-1
pdf, 6156 КБ
Datasheet 4-1418469-1
pdf, 458 КБ
Datasheet 963530-1|50
pdf, 3111 КБ