1-1470109-4, Board to Board & Mezzanine Connectors 2.0mm Pitch Header Dip 14p

1-1470109-4, Board to Board & Mezzanine Connectors 2.0mm Pitch Header Dip 14p
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 100 шт.101 руб.
от 350 шт.69.87 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004896982
Артикул: 1-1470109-4
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 350
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 2 mm AMPMODU
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 100 V
Вес, г 0.43

Техническая документация

Datasheet
pdf, 137 КБ