1-1564528-1, Automotive Connectors 16POS, MIXED, TAB HSG, ASSY
![Фото 1/4 1-1564528-1, Automotive Connectors 16POS, MIXED, TAB HSG, ASSY](https://static.chipdip.ru/lib/760/DOC029760230.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/725/DOC005725335.jpg)
![](https://static.chipdip.ru/lib/820/DOC005820639.jpg)
![](https://static.chipdip.ru/lib/669/DOC038669590.jpg)
1 380 руб.
от 10 шт. —
1 160 руб.
от 100 шт. —
921 руб.
от 200 шт. —
750.51 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
Heavy Duty Sealed Connector SystemTE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
Технические параметры
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Without Pin Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Ingress Protection: | IP67 |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4 mm, 6 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 7.55 mm |
Series: | Heavy Duty Sealed Connector |
Subcategory: | Automotive Connectors |
Type: | Tab Housing |
Voltage Rating: | 42 VDC |
Type | Tab Housing |
Gender | Гнездо |
Ширина | 52.6мм |
Brand | TE Connectivity |
Minimum Operating Temperature | -40°C |
Максимальная рабочая температура | +140°C |
Height | 27мм |
IP Rating | IP67, IP6K9K |
Housing Material | Стеклонаполненный полибутилентерефталат (ПБТ) |
Contact Plating | Олово |
Colour | Черный |
Current Rating | 20 A, 40 A |
Series | HDSCS |
Mounting Type | Монтаж в линию |
Number Of Contacts | 16 |
Количество рядов | 2 |
Depth | 47.1мм |
Для Использования с | AMP Heavy Duty Sealed Series Pin Contacts |
Класс Защиты IP | IP67 |
Количество Положений | 16вывод(-ов) |
Линейка Продукции | Heavy Duty Sealed Connector Series |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Штекер |
Maximum Operating Temperature | +140°C |
Number of Rows | 2 |
Width | 52.6mm |
Вес, г | 28.86 |