1-1586683-0, Pin & Socket Connectors 15P UMNL HDR ASSY PC 94VO SL

1-1586683-0, Pin & Socket Connectors 15P UMNL HDR ASSY PC 94VO SL
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 260 руб.
от 78 шт.1 010 руб.
от 234 шт.730.24 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8004897125
Артикул: 1-1586683-0
Бренд: TE Connectivity

Описание

Connectors\Pin & Socket Connectors
Industrial Machine Solutions TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Технические параметры

Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: 78
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: PCB
Number of Positions: 15 Position
Number of Rows: 3 Row
Packaging: Bulk
Pitch: 6.35 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 212 КБ
Datasheet 1-1586683-0
pdf, 131 КБ