1-163037-0, Pin & Socket Connectors 03P PIN HSG.

Фото 1/2 1-163037-0, Pin & Socket Connectors 03P PIN HSG.
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.159 руб.
от 500 шт.146.46 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897167
Артикул: 1-163037-0
Бренд: TE Connectivity

Описание

Connectors\Pin & Socket Connectors
MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 3500
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 7.12 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Plug Housings
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 250 V
Current Rating 13A
Gender Female
Housing Material Polyamide
Mounting Type Through Hole
Termination Method Solder
Voltage Rating 250 V ac
Вес, г 2.27

Техническая документация

Datasheet
pdf, 40 КБ
Datasheet
pdf, 123 КБ
Datasheet 1-163037-0
pdf, 123 КБ