1-1670901-1, Automotive Connectors 12POS, AMP MCP2.8, REC HSG, ASSY
![Фото 1/2 1-1670901-1, Automotive Connectors 12POS, AMP MCP2.8, REC HSG, ASSY](https://static.chipdip.ru/lib/500/DOC030500166.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/442/DOC034442773.jpg)
870 руб.
от 10 шт. —
730 руб.
от 230 шт. —
574 руб.
от 460 шт. —
527.40 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
Heavy Duty Sealed Connector SystemTE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
Технические параметры
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Contact Gender: | Without Socket Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 230 |
Flammability Rating: | UL 94 V-0 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Ingress Protection: | IP67 |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 6 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | Heavy Duty Sealed Connector |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Receptacle Housing |
Voltage Rating: | 42 VDC |
Для Использования с | AMP HDSCS Series Socket Contacts |
Класс Защиты IP | IP67 |
Количество Положений | 12вывод(-ов) |
Линейка Продукции | HDSCS |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Гнездо |
Вес, г | 30.91 |