1-1703773-1, Automotive Connectors 6POS,TAB 1.6X0 .6,PIN HSG,ASSY

Фото 1/2 1-1703773-1, Automotive Connectors 6POS,TAB 1.6X0 .6,PIN HSG,ASSY
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 380 шт.226 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897222
Артикул: 1-1703773-1
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Heavy Duty Sealed Connector System
TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.

Технические параметры

Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Tab
Factory Pack Quantity: Factory Pack Quantity: 380
Flammability Rating: UL 94 V-0
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 6.5 mm
Series: Heavy Duty Sealed Connector
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Pin Housing
Colour Black
Contact Plating Tin
Current Rating 20A
Gender Female
Housing Material Glass Filled PBT
IP Rating IP67, IP6K9K
Maximum Operating Temperature +140°C
Minimum Operating Temperature -40°C
Mounting Type Plug-In
Number of Contacts 6
Number of Rows 2
Series HDSCS
Type Tab Housing
Width 27.6mm
Вес, г 50

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 802 КБ
Чертеж
pdf, 798 КБ