1-1703820-1, Automotive Connectors 6POS, TAB 1.6X0.6, TAB HSG, ASSY,
![Фото 1/2 1-1703820-1, Automotive Connectors 6POS, TAB 1.6X0.6, TAB HSG, ASSY,](https://static.chipdip.ru/lib/864/DOC029864226.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/740/DOC005740622.jpg)
780 руб.
от 10 шт. —
640 руб.
от 100 шт. —
504 руб.
от 500 шт. —
392.17 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
Heavy Duty Sealed Connector SystemTE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
Технические параметры
Тип контактов | Tab |
Серия | Heavy Duty Sealed Connector |
Способ монтажа | на панель |
Материал корпуса | Polybutylene Terephthalate(PBT) |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
Flammability Rating: | UL 94 V-0 |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 6.3 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Tab Housing |
Для Использования с | AMP Heavy Duty Sealed Series Pin Contacts |
Класс Защиты IP | IP67 |
Количество Положений | 6вывод(-ов) |
Линейка Продукции | Heavy Duty Sealed Connector Series |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Штекер |
Body Orientation | Straight |
Gender | PL |
Housing Color | Black |
Number of Contact Rows | 2 |
Number of Contacts | 6(POS) |
Operating Temp Range | -40C to 140C |
Packaging | Box |
Pitch (mm) | 4(mm) |
Product Depth (mm) | 39.8(mm) |
Product Height (mm) | 47.05(mm) |
Product Length (mm) | 37.5(mm) |
Type | Housing |
Voltage Rating Max | 60VDC |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 839 КБ
Datasheet 1-1703820-1
pdf, 836 КБ