1-1703841-1, Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY,
![Фото 1/3 1-1703841-1, Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY,](https://static.chipdip.ru/lib/864/DOC029864241.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/758/DOC021758629.jpg)
![](https://static.chipdip.ru/lib/563/DOC034563795.jpg)
670 руб.
от 10 шт. —
500 руб.
от 100 шт. —
444 руб.
от 450 шт. —
383.93 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
Heavy Duty Sealed Connector SystemTE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
Технические параметры
Application: | Wire to Wire |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Contact Gender: | Tab |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 6 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | Heavy Duty Sealed Connector |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Tab Housing |
Voltage Rating: | 42 VDC |
Для Использования с | AMP MCP Series Tab Power Contacts |
Класс Защиты IP | IP67 |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Штекер |
Colour | Black |
Contact Plating | Tin |
Current Rating | 40A |
Gender | Female |
Housing Material | Glass Filled PBT |
IP Rating | IP67, IP6K9K |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Flange Mount |
Number of Contacts | 2 |
Number of Rows | 1 |
Series | HDSCS |
Type | Tab Housing |
Width | 27.6mm |
Product Range | MCP Series; Gender |
Вес, г | 0.2 |