1-1734099-0, Board to Board & Mezzanine Connectors R.A. PLUG 100P Series I hi-temp

1-1734099-0, Board to Board & Mezzanine Connectors R.A. PLUG 100P Series I hi-temp
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 10 шт.1 780 руб.
от 21 шт.1 650 руб.
от 105 шт.1 381.59 руб.
1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8004897278
Артикул: 1-1734099-0
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 21
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Right Angle
Number of Positions: 100 Position
Number of Rows: 4 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: Champ 050
Stack Height: 13.2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 12 V
Вес, г 6.8

Техническая документация

Datasheet
pdf, 501 КБ