1-1734101-0, Board to Board & Mezzanine Connectors VERT RECPT 100P Series I w/locks

1-1734101-0, Board to Board & Mezzanine Connectors VERT RECPT 100P Series I w/locks
Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 10 шт.2 320 руб.
от 25 шт.2 030 руб.
от 108 шт.1 809.82 руб.
1 шт. на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
Номенклатурный номер: 8004897280
Артикул: 1-1734101-0
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 54
Insulation Resistance: 1000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 100 Position
Number of Rows: 4 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: Champ 050(I)
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 5.44

Техническая документация

Datasheet
pdf, 539 КБ