1-1734261-2, Headers & Wire Housings 12 POS HDR R/A SMT

1-1734261-2, Headers & Wire Housings 12 POS HDR R/A SMT
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.450 руб.
от 100 шт.404 руб.
от 250 шт.367.96 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897287
Артикул: 1-1734261-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
HPI and CT Connectors TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Number of Rows: 1 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded

Техническая документация

Datasheet
pdf, 142 КБ
Datasheet 1-1734261-2
pdf, 200 КБ