1-1734595-5, Headers & Wire Housings 15 POS HDR VERT SMT

1-1734595-5, Headers & Wire Housings 15 POS HDR VERT SMT
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.730 руб.
от 100 шт.574 руб.
от 250 шт.552.16 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897302
Артикул: 1-1734595-5
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Проводные клеммы и зажимы 15 POS HDR VERT SMT

Технические параметры

Категория продукта Проводные клеммы и зажимы
Количество позиций 15 Position
Количество рядов 1 Row
Материал контакта Phosphor Bronze
Подкатегория Headers Wire Housings
Покрытие контакта Tin
Продукт Headers
Размер фабричной упаковки 1000
Серия HPI
Тип Shrouded
Тип выводов Solder
Тип контакта Pin (Male)
Тип продукта Headers Wire Housings
Торговая марка TE Connectivity
Шаг 1 mm
Assembly Process Feature Pick and Place Cover
Centerline (Pitch) 1 mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height 4.3 mm
Connector Length 17.3 mm
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Connector Width 5.1 mm
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3 A
Contact Layout Inline
Contact Mating Area Plating Material Nickel
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 3.048 µm
Contact Retention Within Housing Without
Contact Type Pin
Header Type Shrouded
Housing Color Ivory
Housing Material High Temperature Thermoplastic
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Tab Thickness 0.2 mm
Mating Tab Width 0.49 mm
Number of Positions 15
Number of Rows 1
Operating Temperature Range -55-105 °C
Operating Voltage 50 VAC
Packaging Method Tape
Packaging Quantity 1000
PCB Connector Assembly Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 3.05 µm
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Rectangular Termination Post & Tail Thickness 0.2 mm
Rectangular Termination Post & Tail Width 0.3 mm
Sealable No
Strain Relief Without
Termination Method to Printed Circuit Board Surface Mount
Termination Method to Wire & Cable Crimp
Terminations per Post (Max) 3
UL Flammability Rating UL 94V-0
Wire Size 28 AWG

Техническая документация

Datasheet
pdf, 147 КБ