1-1735446-2, Headers & Wire Housings 12 POS HDR VERT 2.0mm
![Фото 1/2 1-1735446-2, Headers & Wire Housings 12 POS HDR VERT 2.0mm](https://static.chipdip.ru/lib/619/DOC006619115.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/240/DOC027240056.jpg)
73 руб.
от 10 шт. —
65 руб.
от 100 шт. —
51 руб.
от 600 шт. —
42.18 руб.
1 шт.
на сумму 73 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Проводные клеммы и зажимы 12 POS HDR VERT 2.0mm
Технические параметры
Категория продукта | Проводные клеммы и зажимы |
Количество позиций | 12 Position |
Количество рядов | 1 Row |
Материал контакта | Copper Alloy |
Материал корпуса | Thermoplastic (TP) |
Подкатегория | Headers Wire Housings |
Покрытие контакта | Tin |
Продукт | Headers |
Размер фабричной упаковки | 200 |
Серия | HPI |
Тип | Shrouded |
Тип выводов | Solder Pin |
Тип контакта | Pin (Male) |
Тип продукта | Headers Wire Housings |
Торговая марка | TE Connectivity |
Угол монтажа | Straight |
Цвет кожуха | Natural |
Шаг | 2 mm |
Centerline (Pitch) | 2 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Load Condition | Fully Loaded |
Connector Height | 6.07 mm |
Connector Length | 26 mm |
Connector Mounting Type | Board Mount |
Connector System | Wire-to-Board |
Connector Width | 4.7 mm |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 3 A |
Contact Layout | Inline |
Contact Mating Area Length | 3.35 mm |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Finish | Bright |
Contact Retention Within Housing | Without |
Contact Shape & Form | Square |
Contact Type | Pin |
Contact Underplating Material | Nickel |
Header Type | Partially Shrouded |
Housing Color | Natural |
Housing Material | Thermoplastic |
Mating Retention | With |
Mating Retention Type | Locking |
Mating Square Post Dimension | 0.5 mm |
Number of Positions | 12 |
Number of Rows | 1 |
Operating Temperature Range | -25-85 °C |
Operating Voltage | 250 VAC |
Packaging Method | Bag |
Packaging Quantity | 200 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Finish | Bright |
PCB Contact Termination Area Plating Material Thickness | 2.03 µm |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Retention Solder Tails |
PCB Thickness (Recommended) | 1-1.6 mm |
Sealable | No |
Square Termination Post & Tail Dimension | 0.5 mm |
Strain Relief | Without |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.4 mm |
UL Flammability Rating | UL 94V-0 |
Wire Size | 30 AWG |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Mounting Type | Through Hole |
Number of Contacts | 12 |
Pitch | 2.0mm |
Series | HPI |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
3D Model | 1-1735446-2.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Mating Length | 0.132"(3.35mm) |
Family | Rectangular Connectors-Headers, Male Pins |
Mating Products | A100029-ND-CONN HOUSING 12POS 2MM W/LATCH |
Number of Positions Loaded | All |
Online Catalog | HPI Series |
Other Names | 117354462A100106 |
Packaging | Bulk |
RoHS Information | 1-1735446-2 Statement of ComplianceRoHS 2 Statement |
Standard Package | 200 |
Termination | Press-Fit |
Вес, г | 0.295 |