1-174355-1, Automotive Connectors CAP 2P DBL LOCK NATURAL
![Фото 1/2 1-174355-1, Automotive Connectors CAP 2P DBL LOCK NATURAL](https://static.chipdip.ru/lib/876/DOC036876976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/827/DOC028827829.jpg)
87 руб.
от 10 шт. —
80 руб.
от 100 шт. —
61 руб.
от 500 шт. —
56.68 руб.
1 шт.
на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
Econoseal J Series Automotive ConnectorsTE Connectivity's (TE) Econoseal J Series Automotive Connectors are designed for applications requiring waterproof protection in harsh automotive environments. The contacts are plated in pre-tin or selective gold plating and accept a wire size range from 0.20-1.25mm 2. The connector housings are offered in an assortment of positions ranging from 1-12.
Технические параметры
Accessory Type: | Terminal Position Assurance(TPA) |
Brand: | TE Connectivity/AMP |
Color: | Natural |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | TE Connectivity |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Series: | Econoseal J |
Subcategory: | Automotive Connectors |
Tradename: | Econoseal |
Accessory Type | TPA Lock |
For Use With | Automotive Connectors |
Number of Contacts | 2 |
Series | EconoSeal J Mark II |
Линейка Продукции | Econoseal J-070 Mark II+ |
Тип Аксессуара | Double Lock Plate |
Вес, г | 0.64 |