1-174923-1, Automotive Connectors 070 MLC W-W PLUG HSG 6P F/A

Фото 1/2 1-174923-1, Automotive Connectors 070 MLC W-W PLUG HSG 6P F/A
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.270 руб.
от 100 шт.220 руб.
от 500 шт.187.13 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897370
Артикул: 1-174923-1
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
.070 MULTILOCK Connectors
TE Connectivity's (TE).070 MULTILOCK Series is designed to be a highly reliable high density connector system for Wire-to-Wire and Wire-to-Board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the.070 MULTILOCK Series are available in pre-tin or selective gold finishing and they can accept a wire range from 24-16 AWG. The connector housings are offered with a variation of positions ranging from 2-42.

Технические параметры

Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Natural
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 14 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-2
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: 0.07 MULTILOCK
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: MULTILOCK
Type: Plug Housing
Voltage Rating: 12 VDC
Body Orientation Straight
Gender Male
Housing Material PBT
Mounting Type Cable Mount
Number of Contacts 6
Number of Rows 1
Pitch 3.5mm
Series MULTILOCK 070
Вес, г 2.8

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet
pdf, 129 КБ