1-179316-2, Heavy Duty Power Connectors HYBRID MINI DRAWER REC CONT.

Фото 1/2 1-179316-2, Heavy Duty Power Connectors HYBRID MINI DRAWER REC CONT.
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.41 руб.
от 100 шт.34 руб.
от 500 шт.31.26 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897525
Артикул: 1-179316-2
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Contact Gold Power Socket 16-20 AWG Crimp

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 4500
Insert / Contact Gender: Socket(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Packaging: Reel, Cut Tape
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 250 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 16 AWG
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 179316 ->
Contact Finish Gold
Contact Termination Crimp
Current Rating (Amps) 15A
ECCN EAR99
HTSUS 8536.90.4000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tape & Reel (TR)Cut Tape (CT)
Pin or Socket Socket
RoHS Status RoHS Compliant
Type Power
Wire Gauge 16-20 AWG
Вес, г 0.49

Техническая документация

Datasheet
pdf, 64 КБ
Datasheet
pdf, 65 КБ