1-1971776-4, Power to the Board 2 x 4 PBT-A Plug Hsg

1-1971776-4, Power to the Board 2 x 4 PBT-A Plug Hsg
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.200 руб.
от 100 шт.156 руб.
от 500 шт.133.39 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897694
Артикул: 1-1971776-4
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Power to the Board
Industrial Machine Solutions
TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Color: Natural
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 6 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Row Spacing: 8.1 mm
Series: Power Triple Lock
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Вес, г 3.24

Техническая документация

Datasheet
pdf, 564 КБ