1-1981970-2, Board to Board & Mezzanine Connectors GIC2.5W PLUG HSG 8POS 2ROW RED

1-1981970-2, Board to Board & Mezzanine Connectors GIC2.5W PLUG HSG 8POS 2ROW RED
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.120 руб.
от 100 шт.95 руб.
от 500 шт.86.69 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897717
Артикул: 1-1981970-2
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -35 C
Mounting Angle: Vertical
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 1.28

Техническая документация

Datasheet
pdf, 94 КБ