1-1986712-9, Fixed Terminal Blocks 5.08MM S/E SPRNG 19P SCREWLESS TERM BLOCK
![Фото 1/2 1-1986712-9, Fixed Terminal Blocks 5.08MM S/E SPRNG 19P SCREWLESS TERM BLOCK](https://static.chipdip.ru/lib/287/DOC018287944.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/448/DOC007448794.jpg)
4 990 руб.
от 10 шт. —
4 420 руб.
от 50 шт. —
3 850 руб.
1 шт.
на сумму 4 990 руб.
Плати частями
от 1 249 руб. × 4 платежа
от 1 249 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
19 Разместите провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,200 дюйма (5,08 мм)
Технические параметры
Brand: | TE Connectivity/AMP |
Connection Method: | Push-In |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | 35 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 19 Position |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 12 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1986712 -> |
Clamp Material - Plating | Steel |
Color | Green |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 16A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 19 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screwless - Push Button Clamp |