1-2029170-0, Headers & Wire Housings 10P VRT HDR VAL-U-LOK V2 W/ODH

1-2029170-0, Headers & Wire Housings 10P VRT HDR VAL-U-LOK V2 W/ODH
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.180 руб.
от 100 шт.154 руб.
от 510 шт.130.01 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004897770
Артикул: 1-2029170-0
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Industrial Machine Solutions TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Factory Pack Quantity: 255
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded
Вес, г 3

Техническая документация

Datasheet
pdf, 86 КБ