120526-1, Board to Board & Mezzanine Connectors 1FHP,64,30A/P, S,N,S09,11,14

120526-1, Board to Board & Mezzanine Connectors 1FHP,64,30A/P, S,N,S09,11,14
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 10 шт.1 650 руб.
от 25 шт.1 600 руб.
от 100 шт.1 374.83 руб.
1 шт. на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
Номенклатурный номер: 8004897783
Артикул: 120526-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 450
Manufacturer: TE Connectivity
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 17 Position
Number of Rows: 2 Row
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 1 mm Free Height
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 1.44

Техническая документация

Datasheet
pdf, 248 КБ