1-2273022-1, Sensor Cables / Actuator Cables 3pos PVC 1.5mM12 strt plug pigA
![Фото 1/2 1-2273022-1, Sensor Cables / Actuator Cables 3pos PVC 1.5mM12 strt plug pigA](https://static.chipdip.ru/lib/893/DOC012893916.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/602/DOC021602467.jpg)
3 040 руб.
от 10 шт. —
2 620 руб.
от 25 шт. —
2 220 руб.
от 100 шт. —
1 963.46 руб.
1 шт.
на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
от 760 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Система соединителей M8/M12TE Connectivity M8/M12 Connector System fills the needs for sensor connection in industrial machinery and factory automation. The M8/M12 standard is also ideal for applications outside of the traditional industries where a compact, reliable connection system with environmental protection is required. The M8/M12 connector system provides a future-proof interface that supports higher-bandwidth needs, meeting the requirements of up to 10GB/s. This TE Connectivity compact and reliable environmentally protected connection system includes signal and terminated cable assemblies of overmolded construction. The single-end terminated cable assemblies feature a choice of PVC or PUR cables in 2 to 10m lengths. The M12 range offers additional options, including screening and LED indication. TE's M8/M12 connector portfolio includes a full range of A, B, C, D, S, T and X-coded (up to 10 Gigabit/s) versions to serve various application needs. The connectors are also available in shielded and unshielded versions, to support Gigabyte Ethernet applications.
Learn More
Технические параметры
Категория продукта: | Кабели для датчиков/Кабели для приводов |
Материал кожуха: | Polyvinyl Chloride(PVC) |
Номинальное напряжение: | 250 V |
Номинальный ток: | 4 A |
Подкатегория: | Cable Assemblies |
Производитель: | TE Connectivity |
Размер фабричной упаковки: | 25 |
Серия: | M12 |
Соединительный конец B: | Pigtail |
Соединительный конец А: | M12 |
Тип продукта: | Sensor Cables/Actuator Cables |
Тип разъёма: | Male |
Торговая марка: | TE Connectivity |
Упаковка: | Bulk |
Число выводов соединительного конца A: | 3 Position |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector A | M12 |
Connector A Gender | Male |
Connector A Housing Gender | Male |
Connector A Number of Contacts | 3 |
Connector A Orientation | Straight |
Connector B | Unterminated |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 46 mm |
Minimum Operating Temperature | -30°C |
Number of Cores | 3 |
Operating Temperature Range | -30 →+80 °C |
Outer Diameter | 4.6mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielding | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 250 V ac/dc |
Shielded/Unshielded | Unshielded |
Вес, г | 10 |