1-2308265-5, D-Sub Tools & Hardware QL VARIANT B 5

Фото 1/2 1-2308265-5, D-Sub Tools & Hardware QL VARIANT B 5
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.990 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8004898165
Артикул: 1-2308265-5
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
Standard and Quick Lock D-Sub Backshells
TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systems

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: D-Sub Backshell
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Subcategory: D-Sub Connectors
Type: Latch Pin
Accessory Type Qlock Post
For Use With Variant B
Вес, г 1.1

Техническая документация

Datasheet
pdf, 541 КБ
Datasheet
pdf, 1948 КБ
Datasheet
pdf, 542 КБ