1-2308290-1, D-Sub Tools & Hardware QL Pin B, M3 Thread 1.7-2.0 PT

Фото 1/2 1-2308290-1, D-Sub Tools & Hardware QL Pin B, M3 Thread 1.7-2.0 PT
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
1 шт. на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
Номенклатурный номер: 8004898168
Артикул: 1-2308290-1
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
Standard and Quick Lock D-Sub Backshells

TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systems

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: D-Sub Connectors
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Subcategory: D-Sub Connectors
Thread Size: M3
Type: Latch Pin
Accessory Type Qlock Post
For Use With Model C VW Rear Wall Mounting
Вес, г 4

Техническая документация

Datasheet
pdf, 1948 КБ
Datasheet
pdf, 323 КБ
Datasheet 1-2308290-1
pdf, 322 КБ