1-2308346-7, D-Sub Backshells FULL METAL HOODS SIZE 5 - 7 (RAW)

1-2308346-7, D-Sub Backshells FULL METAL HOODS SIZE 5 - 7 (RAW)
Изображения служат только для ознакомления,
см. техническую документацию
8 160 руб.
от 10 шт.6 590 руб.
от 25 шт.5 700 руб.
от 50 шт.5 379.99 руб.
1 шт. на сумму 8 160 руб.
Плати частями
от 2 040 руб. × 4 платежа
Номенклатурный номер: 8004898187
Артикул: 1-2308346-7
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Backshells
Standard and Quick Lock D-Sub Backshells

TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systems

Технические параметры

Brand: TE Connectivity
Cable Entry Angle: Variable Entries
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Number of Cable Entries: 2 Entry
Number of Positions: 50 Position
Product Category: D-Sub Backshells
Product Type: D-Sub Backshells
Shell Material: Zinc
Shell Size: 5(D)
Subcategory: D-Sub Connectors
Type: Two Piece Backshell
Вес, г 98

Техническая документация

Datasheet
pdf, 3254 КБ