1-2308350-3, D-Sub Tools & Hardware CRIMP BARREL3

Фото 1/2 1-2308350-3, D-Sub Tools & Hardware CRIMP BARREL3
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.900 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Номенклатурный номер: 8004898190
Артикул: 1-2308350-3
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
Standard and Quick Lock D-Sub Backshells

TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systems

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: D-Sub Backshells
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Accessories
Subcategory: D-Sub Connectors
Type: Crimp Barrel
Accessory Type Crimp Barrel
For Use With Rail D-Sub Backshells
Вес, г 0.61

Техническая документация

Datasheet
pdf, 526 КБ
Datasheet
pdf, 1948 КБ
Datasheet
pdf, 527 КБ