1-2340321-2, Standard Card Edge Connectors ASSY STRADDLE MOUNT 168P 076 SLIVER 2.0

1-2340321-2, Standard Card Edge Connectors ASSY STRADDLE MOUNT 168P 076 SLIVER 2.0
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 10 шт.2 680 руб.
от 25 шт.2 510 руб.
от 50 шт.2 345.72 руб.
1 шт. на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
Номенклатурный номер: 8004898272
Артикул: 1-2340321-2
Бренд: TE Connectivity

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Sliver 2.0 Connectors
TE Connectivity's Sliver 2.0 Connectors are protocol-agnostic multi-lane high-speed connectors designed for servers and storage. These connectors meet all current protocol requirements for PCIe Gen3/4, SAS-3/4, Infiniband, and Ethernet protocols. The Sliver 2.0 connectors are also expected to meet performance for IEEE and OIF 56Gbps, SAS5, and PCIE Gen5. These connectors can be used as an alternative or replacement to many form-factors including M.2, PCIe, and U.2. The Sliver 2.0 connectors feature high density, high performance, and hot-pluggable function. These connectors are available in various size options including 1C(x4), 2C(x8), and 4C/4C+ (16) in both right angle, and vertical sizes. Typical applications include storage, server, network, and other data communication connectivity needs.

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 648
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Straddle Mount
Number of Positions: 168 Position
Number of Rows: 2 Row
Pitch: 0.6 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Headers
Subcategory: Card Edge Connectors

Техническая документация

Datasheet
pdf, 1436 КБ