1-2340324-2, Standard Card Edge Connectors ASSY STRADDLE MOUNT 140P 076 SLIVER 2.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
от 10 шт. —
1 900 руб.
от 25 шт. —
1 750 руб.
1 шт.
на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
от 500 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
Sliver 2.0 Connectors TE Connectivity's (TE) Sliver 2.0 Connectors are protocol-agnostic, multi-lane high-speed connectors designed for servers and storage. These connectors meet all current protocol requirements for PCIe Gen3/4, SAS-3/4, Infiniband, and Ethernet protocols. TE Sliver 2.0 connectors are also expected to meet performance for IEEE and OIF 56Gbps, SAS5, and PCIE Gen5. These connectors can be used as an alternative to many form-factors including M.2, PCIe, and U.2. The Sliver 2.0 connectors feature high density, high performance, and hot-pluggable function. These connectors are available in various size options including 1C(x4), 2C(x8), and 4C/4C+(16) in both right angle and vertical sizes. Applications include storage, server, network, and other data communication connectivity needs.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: | 864 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Straddle Mount |
Number of Positions: | 140 Position |
Number of Rows: | 2 Row |
Pitch: | 0.6 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Headers |
Subcategory: | Card Edge Connectors |
Card Thickness | 0.076"" (1.93mm) |
Card Type | Non Specified - Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Copper Alloy |
ECCN | EAR99 |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.094"" (2.40m |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Liquid Crystal Polymer (LCP) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board Edge, Straddle Mount |
Number of Positions | 140 |
Number of Rows | 2 |
Package | Tray |
Pitch | 0.024"" (0.60mm) |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Termination | Solder |